4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP213EEA-L/TR

DigiKey Part Number
1016-SP213EEA-L/TR-ND - Tape & Reel (TR)
1016-SP213EEA-L/TRCT-ND - Cut Tape (CT)
1016-SP213EEA-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP213EEA-L/TR
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP213EEA-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
MaxLinear, Inc.
Data Rate
230kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
4/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM213ARSZAnalog Devices Inc.182ADM213ARSZ-ND86,72000 KčSimilar
HIN213ECAZ-TRenesas Electronics Corporation1 33720-HIN213ECAZ-TCT-ND60,89000 KčSimilar
HIN213EIAZRenesas Electronics Corporation715HIN213EIAZ-ND62,57000 KčSimilar
MAX213EAI+TAnalog Devices Inc./Maxim Integrated3 929175-MAX213EAI+TCT-ND330,09000 KčSimilar
MAX213ECAI+Analog Devices Inc./Maxim Integrated48MAX213ECAI+-ND302,16000 KčSimilar
In-Stock: 2 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1026,87700 Kč268,77 Kč
2524,44160 Kč611,04 Kč
10021,74760 Kč2 174,76 Kč
25020,46548 Kč5 116,37 Kč
50019,69150 Kč9 845,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50018,73609 Kč28 104,14 Kč
3 00018,26840 Kč54 805,20 Kč
4 50018,03425 Kč81 154,12 Kč
7 50017,77475 Kč133 310,62 Kč
10 50017,62308 Kč185 042,34 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč