24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM208EARUZ

DigiKey Part Number
ADM208EARUZ-ND
Manufacturer
Manufacturer Product Number
ADM208EARUZ
Description
IC TRANSCEIVER FULL 4/4 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM208EARUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1118,72000 Kč118,72 Kč
1077,86400 Kč778,64 Kč
6258,85177 Kč3 648,81 Kč
12453,65371 Kč6 653,06 Kč
31048,05442 Kč14 896,87 Kč
55845,09604 Kč25 163,59 Kč
1 05444,20500 Kč46 592,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,72000 Kč
Unit Price with VAT:143,65120 Kč