


LP38692MPX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38692MPX-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LP38692MPX-1.8/NOPBCT-ND - Cut Tape (CT) 296-LP38692MPX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38692MPX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1A SOT-223-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38692MPX-1.8/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 1.6V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38692MP-1.8/NOPB | Texas Instruments | 75 | LP38692MP-1.8/NOPBCT-ND | 49,56000 Kč | Parametric Equivalent |
| LP38692MP-1.8/NOPB | Rochester Electronics, LLC | 1 995 | 2156-LP38692MP-1.8/NOPB-ND | 34,64670 Kč | Parametric Equivalent |
| LP38692MPX-1.8 | Rochester Electronics, LLC | 4 000 | 2156-LP38692MPX-1.8-ND | 12,17884 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,07700 Kč | 310,77 Kč |
| 25 | 28,29680 Kč | 707,42 Kč |
| 100 | 25,25010 Kč | 2 525,01 Kč |
| 250 | 23,79408 Kč | 5 948,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,97176 Kč | 41 943,52 Kč |
| 4 000 | 20,49709 Kč | 81 988,36 Kč |
| 6 000 | 20,25933 Kč | 121 555,98 Kč |
| 10 000 | 19,99589 Kč | 199 958,90 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


