
TPS37044BJOFDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS37044BJOFDDFRQ1TR-ND - Tape & Reel (TR) 296-TPS37044BJOFDDFRQ1CT-ND - Cut Tape (CT) 296-TPS37044BJOFDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37044BJOFDDFRQ1 |
Description | AUTOMOTIVE MULTICHANNEL WINDOW S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS37044BJOFDDFRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 10ms Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Multi-Voltage Supervisor | Mounting Type Surface Mount |
Number of Voltages Monitored 4 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Threshold Adjustable/Selectable | Supplier Device Package TSOT-23-8 |
Output Open Drain or Open Collector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS37043CJOFDDFRQ1 | Texas Instruments | 2 422 | 296-TPS37043CJOFDDFRQ1CT-ND | 63,20000 Kč | Parametric Equivalent |
| TPS37043LJOFDDFRQ1 | Texas Instruments | 2 769 | 296-TPS37043LJOFDDFRQ1CT-ND | 63,20000 Kč | Parametric Equivalent |
| TPS37043MJOFDDFRQ1 | Texas Instruments | 2 865 | 296-TPS37043MJOFDDFRQ1CT-ND | 63,20000 Kč | Parametric Equivalent |
| TPS37044CJOFDDFRQ1 | Texas Instruments | 2 480 | 296-TPS37044CJOFDDFRQ1CT-ND | 63,20000 Kč | Parametric Equivalent |
| TPS37044MJOFDDFRQ1 | Texas Instruments | 2 911 | 296-TPS37044MJOFDDFRQ1CT-ND | 63,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 47,20400 Kč | 472,04 Kč |
| 25 | 43,21400 Kč | 1 080,35 Kč |
| 100 | 38,83160 Kč | 3 883,16 Kč |
| 250 | 36,74400 Kč | 9 186,00 Kč |
| 500 | 36,07876 Kč | 18 039,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,16795 Kč | 99 503,85 Kč |
| 6 000 | 32,54169 Kč | 195 250,14 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |





