Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS37044CJOFDDFRQ1

DigiKey Part Number
296-TPS37044CJOFDDFRQ1TR-ND - Tape & Reel (TR)
296-TPS37044CJOFDDFRQ1CT-ND - Cut Tape (CT)
296-TPS37044CJOFDDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS37044CJOFDDFRQ1
Description
AUTOMOTIVE MULTICHANNEL WINDOW S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TPS37044CJOFDDFRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
10ms Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Multi-Voltage Supervisor
Qualification
AEC-Q100
Number of Voltages Monitored
4
Mounting Type
Surface Mount
Voltage - Threshold
Adjustable/Selectable
Package / Case
SOT-23-8 Thin, TSOT-23-8
Output
Open Drain or Open Collector
Supplier Device Package
TSOT-23-8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS37043CJOFDDFRQ1Texas Instruments2 422296-TPS37043CJOFDDFRQ1CT-ND63,20000 KčParametric Equivalent
TPS37043LJOFDDFRQ1Texas Instruments2 769296-TPS37043LJOFDDFRQ1CT-ND63,20000 KčParametric Equivalent
TPS37043MJOFDDFRQ1Texas Instruments2 865296-TPS37043MJOFDDFRQ1CT-ND63,20000 KčParametric Equivalent
TPS37044BJOFDDFRQ1Texas Instruments1 934296-TPS37044BJOFDDFRQ1CT-ND63,20000 KčParametric Equivalent
TPS37044MJOFDDFRQ1Texas Instruments2 911296-TPS37044MJOFDDFRQ1CT-ND63,20000 KčParametric Equivalent
In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1047,20400 Kč472,04 Kč
2543,21400 Kč1 080,35 Kč
10038,83160 Kč3 883,16 Kč
25036,74400 Kč9 186,00 Kč
50036,07876 Kč18 039,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,16795 Kč99 503,85 Kč
6 00032,54169 Kč195 250,14 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč