SN74ACT244QWRKSRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS3212IRKST

DigiKey Part Number
296-47773-2-ND - Tape & Reel (TR)
296-47773-1-ND - Cut Tape (CT)
296-47773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS3212IRKST
Description
IC MUX 2:1 8 OHM 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS3212IRKST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
2.7V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
8GHz
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,15000 Kč59,15 Kč
1044,16300 Kč441,63 Kč
2540,40760 Kč1 010,19 Kč
10036,28810 Kč3 628,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25034,32244 Kč8 580,61 Kč
50033,13818 Kč16 569,09 Kč
75032,54499 Kč24 408,74 Kč
1 25031,88772 Kč39 859,65 Kč
1 75031,50355 Kč55 131,21 Kč
2 50031,13421 Kč77 835,52 Kč
6 25030,33874 Kč189 617,12 Kč
Manufacturers Standard Package
Unit Price without VAT:59,15000 Kč
Unit Price with VAT:71,57150 Kč