448, 476 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0476012.MR

DigiKey Part Number
F6646TR-ND - Tape & Reel (TR)
F6646CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0476012.MR
Description
FUSE BRD MNT 12A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0476012.MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Melting I²t
20.635
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.006 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
169,47000 Kč69,47 Kč
557,63400 Kč288,17 Kč
1053,19300 Kč531,93 Kč
5044,12500 Kč2 206,25 Kč
10040,70230 Kč4 070,23 Kč
25036,56468 Kč9 141,17 Kč
50033,70148 Kč16 850,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,94177 Kč27 941,77 Kč
2 00027,03873 Kč54 077,46 Kč
Manufacturers Standard Package
Unit Price without VAT:69,47000 Kč
Unit Price with VAT:84,05870 Kč