
ADL5310ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADL5310ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADL5310ACPZ-REEL7CT-ND - Cut Tape (CT) 505-ADL5310ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5310ACPZ-REEL7 |
Description | IC LOGARITHMIC CONVERTER 24LFCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Converter IC Fiber Optics 24-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5310ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Logarithmic Converter | |
Applications | Fiber Optics | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 753,62000 Kč | 753,62 Kč |
| 10 | 612,47000 Kč | 6 124,70 Kč |
| 25 | 577,23520 Kč | 14 430,88 Kč |
| 100 | 573,46590 Kč | 57 346,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 495,20843 Kč | 742 812,65 Kč |
| Unit Price without VAT: | 753,62000 Kč |
|---|---|
| Unit Price with VAT: | 911,88020 Kč |






