
ADL5303ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADL5303ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADL5303ACPZ-RLCT-ND - Cut Tape (CT) 505-ADL5303ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5303ACPZ-RL |
Description | IC LOGARITHMIC CONVERTER 16LFCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Converter IC Fiber Optics 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5303ACPZ-RL Models |
Category | Applications Fiber Optics |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-WFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 16-LFCSP-WQ (3x3) |
Type Logarithmic Converter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,82000 Kč | 297,82 Kč |
| 10 | 234,93700 Kč | 2 349,37 Kč |
| 25 | 219,20800 Kč | 5 480,20 Kč |
| 100 | 201,91880 Kč | 20 191,88 Kč |
| 250 | 201,66436 Kč | 50 416,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 177,70713 Kč | 888 535,65 Kč |
| Unit Price without VAT: | 297,82000 Kč |
|---|---|
| Unit Price with VAT: | 360,36220 Kč |






