



ADIN1200CCP32Z-R7 | |
|---|---|
DigiKey Part Number | 505-ADIN1200CCP32Z-R7TR-ND - Tape & Reel (TR) 505-ADIN1200CCP32Z-R7CT-ND - Cut Tape (CT) 505-ADIN1200CCP32Z-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADIN1200CCP32Z-R7 |
Description | IC TXRX FULL/HALF 4/4 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4, 1/1 Transceiver Full, Half Ethernet, IEEE 802.3, MII, RMII, PHY2 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN1200CCP32Z-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet, IEEE 802.3, MII, RMII, PHY2 | |
Number of Drivers/Receivers | 4/4, 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,93000 Kč | 110,93 Kč |
| 10 | 72,47500 Kč | 724,75 Kč |
| 25 | 62,45960 Kč | 1 561,49 Kč |
| 100 | 51,11360 Kč | 5 111,36 Kč |
| 250 | 45,54548 Kč | 11 386,37 Kč |
| 500 | 42,11978 Kč | 21 059,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,25813 Kč | 60 387,19 Kč |
| Unit Price without VAT: | 110,93000 Kč |
|---|---|
| Unit Price with VAT: | 134,22530 Kč |






