Similar
Similar
Similar
Similar
Similar
Similar

ADG884BRMZ | |
|---|---|
DigiKey Part Number | 505-ADG884BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG884BRMZ |
Description | IC SWITCH SPDTX2 370MOHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 370mOhm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG884BRMZ Models |
Category | -3db Bandwidth 18MHz |
Manufacturer Analog Devices Inc. | Charge Injection 125pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 103pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200pA (Typ) |
Switch Circuit SPDT | Crosstalk -120dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 370mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 10mOhm | Supplier Device Package 10-MSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 50ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4684EUB+ | Analog Devices Inc./Maxim Integrated | 1 377 | MAX4684EUB+-ND | 136,49000 Kč | Similar |
| MAX4684EUB+T | Analog Devices Inc./Maxim Integrated | 3 721 | MAX4684EUB+CT-ND | 136,49000 Kč | Similar |
| MAX4764EUB+ | Analog Devices Inc./Maxim Integrated | 150 | MAX4764EUB+-ND | 124,31000 Kč | Similar |
| MAX4764EUB+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4764EUB+T-ND | 77,28524 Kč | Similar |
| NLAS4684MR2G | onsemi | 0 | NLAS4684MR2GOSTR-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 64,38000 Kč | 643,80 Kč |
| 50 | 56,03520 Kč | 2 801,76 Kč |
| 100 | 53,44830 Kč | 5 344,83 Kč |
| 250 | 50,71856 Kč | 12 679,64 Kč |
| 500 | 49,07358 Kč | 24 536,79 Kč |
| 1 000 | 47,71963 Kč | 47 719,63 Kč |
| 2 500 | 46,28976 Kč | 115 724,40 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |













