
MAX4684EUB+T | |
|---|---|
DigiKey Part Number | MAX4684EUB+TR-ND - Tape & Reel (TR) MAX4684EUB+CT-ND - Cut Tape (CT) MAX4684EUB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4684EUB+T |
Description | IC SWITCH SPDTX2 800MOHM 10UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 800mOhm 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4684EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 30ns | |
-3db Bandwidth | - | |
Charge Injection | 200pC | |
Channel Capacitance (CS(off), CD(off)) | 84pF, 37pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -68dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 104,78000 Kč | 1 047,80 Kč |
| 25 | 96,87640 Kč | 2 421,91 Kč |
| 100 | 88,18110 Kč | 8 818,11 Kč |
| 250 | 85,13596 Kč | 21 283,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,30884 Kč | 193 272,10 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |

