ADG774ABRQZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 919
Unit Price: 154,93000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 310
Unit Price: 149,88000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 82,47744 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 236
Unit Price: 149,88000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 980
Unit Price: 19,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 500
Unit Price: 19,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 19,55918 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 11,86193 Kč
Datasheet
505~RQ-16~RQ~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG774ABRQZ-REEL

DigiKey Part Number
505-ADG774ABRQZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG774ABRQZ-REEL
Description
IC SWITCH SPDT X 4 3.5OHM 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 3.5Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG774ABRQZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
3.5Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
3V ~ 5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 6ns
-3db Bandwidth
400MHz
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
5pF, 7.5pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-70dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50063,67625 Kč159 190,62 Kč
Manufacturers Standard Package
Unit Price without VAT:63,67625 Kč
Unit Price with VAT:77,04826 Kč