PI3V312QE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 681
Unit Price: 122,30000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 68,83400 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 919
Unit Price: 122,30000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 64
Unit Price: 108,62000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 60,15901 Kč
Datasheet
16 QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3V312QE

DigiKey Part Number
PI3V312QE-ND
Manufacturer
Manufacturer Product Number
PI3V312QE
Description
IC VIDEO MUX/DEMUX 2X1 16QSOP
Customer Reference
Detailed Description
Switch IC 4 Channel 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3V312QE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
-
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
500MHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types