PI3V312LE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 681
Unit Price: 5,02000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,82432 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 919
Unit Price: 5,02000 Kč
Datasheet
48 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3V312LE

DigiKey Part Number
PI3V312LE-ND
Manufacturer
Manufacturer Product Number
PI3V312LE
Description
IC VIDEO MUX/DEMUX 2X1 16TSSOP
Customer Reference
Detailed Description
Switch IC 4 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3V312LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
-
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
500MHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types