
PI3V312LEX | |
|---|---|
DigiKey Part Number | 31-PI3V312LEXTR-ND - Tape & Reel (TR) 31-PI3V312LEXCT-ND - Cut Tape (CT) 31-PI3V312LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3V312LEX |
Description | IC VIDEO MUX/DEMUX 2X1 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 14,08200 Kč | 140,82 Kč |
| 25 | 12,68880 Kč | 317,22 Kč |
| 100 | 11,16700 Kč | 1 116,70 Kč |
| 250 | 10,43828 Kč | 2 609,57 Kč |
| 500 | 10,00002 Kč | 5 000,01 Kč |
| 1 000 | 9,63922 Kč | 9 639,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,25804 Kč | 23 145,10 Kč |
| 5 000 | 9,02835 Kč | 45 141,75 Kč |
| 7 500 | 8,91338 Kč | 66 850,35 Kč |
| 12 500 | 8,78593 Kč | 109 824,12 Kč |
| 17 500 | 8,71148 Kč | 152 450,90 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |

