
MAX4674EEE+ | |
|---|---|
DigiKey Part Number | MAX4674EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4674EEE+ |
Description | IC SWITCH SPDT X 4 4OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4674EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 18ns, 6ns | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -114dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,88000 Kč | 149,88 Kč |
| 10 | 115,58600 Kč | 1 155,86 Kč |
| 25 | 107,00960 Kč | 2 675,24 Kč |
| 100 | 97,58990 Kč | 9 758,99 Kč |
| 300 | 92,33513 Kč | 27 700,54 Kč |
| 500 | 90,39248 Kč | 45 196,24 Kč |
| 1 000 | 88,16456 Kč | 88 164,56 Kč |
| Unit Price without VAT: | 149,88000 Kč |
|---|---|
| Unit Price with VAT: | 181,35480 Kč |

