4 Circuit IC Switch 1:1 4Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG711BRUZ

DigiKey Part Number
505-ADG711BRUZ-ND
Manufacturer
Manufacturer Product Number
ADG711BRUZ
Description
IC SWITCH SPST-NOX4 4OHM 16TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 4Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG711BRUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
200MHz
Manufacturer
Analog Devices Inc.
Charge Injection
3pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NO
Crosstalk
-90dB @ 10MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
4Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Supplier Device Package
16-TSSOP
Switch Time (Ton, Toff) (Max)
11ns, 6ns (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG711BRUZ-REELAnalog Devices Inc.3 338ADG711BRUZ-REELCT-ND87,56000 KčParametric Equivalent
ADG712BRUZAnalog Devices Inc.3 368505-ADG712BRUZ-ND87,56000 KčParametric Equivalent
In-Stock: 1 510
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1066,29100 Kč662,91 Kč
9655,21385 Kč5 300,53 Kč
19253,00792 Kč10 177,52 Kč
28851,90226 Kč14 947,85 Kč
57650,28073 Kč28 961,70 Kč
1 05649,10012 Kč51 849,73 Kč
2 59247,68199 Kč123 591,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč