


ADR445ARMZ | |
|---|---|
DigiKey Part Number | 505-ADR445ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR445ARMZ |
Description | IC VREF SERIES 0.12% 8MSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.12% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR445ARMZ Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 2.25µVp-p |
Series | Voltage - Input 5.5V ~ 18V |
Packaging Tube | Current - Supply 3.75mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-MSOP |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.12% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,11000 Kč | 221,11 Kč |
| 10 | 172,66700 Kč | 1 726,67 Kč |
| 50 | 153,23920 Kč | 7 661,96 Kč |
| 100 | 147,22540 Kč | 14 722,54 Kč |
| 250 | 140,87644 Kč | 35 219,11 Kč |
| 500 | 137,04932 Kč | 68 524,66 Kč |
| 1 000 | 133,89942 Kč | 133 899,42 Kč |
| Unit Price without VAT: | 221,11000 Kč |
|---|---|
| Unit Price with VAT: | 267,54310 Kč |










