


ADR443ARZ | |
|---|---|
DigiKey Part Number | ADR443ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR443ARZ |
Description | IC VREF SERIES 0.13% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.13% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR443ARZ Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1.4µVp-p |
Series | Voltage - Input 3.5V ~ 18V |
Packaging Tube | Current - Supply 3.75mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.13% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR4530BRZ | Analog Devices Inc. | 59 | 505-ADR4530BRZ-ND | 228,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 10 | 145,30600 Kč | 1 453,06 Kč |
| 98 | 123,48969 Kč | 12 101,99 Kč |
| 196 | 119,19148 Kč | 23 361,53 Kč |
| 294 | 117,03813 Kč | 34 409,21 Kč |
| 588 | 113,88201 Kč | 66 962,62 Kč |
| 1 078 | 111,58275 Kč | 120 286,20 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |



