Series Voltage Reference IC Fixed 3V V ±0.02% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.02% 10 mA 8-SOIC
Introducing Power by Linear

ADR4530BRZ

DigiKey Part Number
505-ADR4530BRZ-ND
Manufacturer
Manufacturer Product Number
ADR4530BRZ
Description
IC VREF SERIES 0.02% 8SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.02% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR4530BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
2ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
1.6µVp-p
Packaging
Tube
Voltage - Input
3.1V ~ 15V
Part Status
Active
Current - Supply
950µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.02%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1461BCS8-3.3#PBFAnalog Devices Inc.93LT1461BCS8-3.3#PBF-ND326,10000 KčSimilar
LT1461BIS8-4#PBFAnalog Devices Inc.219LT1461BIS8-4#PBF-ND302,16000 KčSimilar
LT1461CCS8-3#PBFAnalog Devices Inc.770LT1461CCS8-3#PBF-ND131,24000 KčSimilar
LT1461CCS8-3.3#PBFAnalog Devices Inc.200505-LT1461CCS8-3.3#PBF-ND131,24000 KčSimilar
LT1461CCS8-4#PBFAnalog Devices Inc.107LT1461CCS8-4#PBF-ND131,24000 KčSimilar
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1228,25000 Kč228,25 Kč
10178,39900 Kč1 783,99 Kč
98152,39837 Kč14 935,04 Kč
196147,28061 Kč28 867,00 Kč
294144,71622 Kč42 546,57 Kč
588140,95658 Kč82 882,47 Kč
1 078138,21865 Kč148 999,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:228,25000 Kč
Unit Price with VAT:276,18250 Kč