
CAT24C512HU5EGT3 | |
|---|---|
DigiKey Part Number | 488-CAT24C512HU5EGT3TR-ND - Tape & Reel (TR) 488-CAT24C512HU5EGT3CT-ND - Cut Tape (CT) 488-CAT24C512HU5EGT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C512HU5EGT3 |
Description | 512-KB I2C SERIAL EEPROM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 400 ns 8-UDFN (3x2) |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
Memory Type Non-Volatile | Voltage - Supply 1.8V ~ 5.5V |
Memory Format | Operating Temperature -40°C ~ 125°C (TA) |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64K x 8 | Supplier Device Package 8-UDFN (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 18,39400 Kč | 183,94 Kč |
| 25 | 17,88200 Kč | 447,05 Kč |
| 50 | 17,50400 Kč | 875,20 Kč |
| 100 | 17,11550 Kč | 1 711,55 Kč |
| 250 | 16,60268 Kč | 4 150,67 Kč |
| 500 | 16,21298 Kč | 8 106,49 Kč |
| 1 000 | 15,82451 Kč | 15 824,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,17149 Kč | 36 514,47 Kč |
| 6 000 | 12,03903 Kč | 72 234,18 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |





