
ADG711BRUZ-REEL | |
|---|---|
DigiKey Part Number | ADG711BRUZ-REELTR-ND - Tape & Reel (TR) ADG711BRUZ-REELCT-ND - Cut Tape (CT) ADG711BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG711BRUZ-REEL |
Description | IC SWITCH SPST-NOX4 4OHM 16TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG711BRUZ-REEL Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 16-TSSOP |
Switch Time (Ton, Toff) (Max) 11ns, 6ns (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 66,29100 Kč | 662,91 Kč |
| 25 | 60,94440 Kč | 1 523,61 Kč |
| 100 | 55,07150 Kč | 5 507,15 Kč |
| 250 | 52,27328 Kč | 13 068,32 Kč |
| 500 | 52,04564 Kč | 26 022,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,73232 Kč | 119 330,80 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |


