ADG509AKR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 341
Unit Price: 179,56000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 162
Unit Price: 158,30000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 68
Unit Price: 156,61000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 903
Unit Price: 179,56000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 366
Unit Price: 335,33000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 51,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 33
Unit Price: 330,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 727
Unit Price: 283,54000 Kč
Datasheet
2 Circuit IC Switch 4:1 450Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG509AKR-REEL7

DigiKey Part Number
ADG509AKR-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG509AKR-REEL7
Description
IC SWITCH SP4T X 2 450OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 450Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG509AKR-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
450Ohm
Channel-to-Channel Matching (ΔRon)
22.5Ohm
Voltage - Supply, Single (V+)
10.8V ~ 16.5V
Voltage - Supply, Dual (V±)
±10.8V ~ 16.5V
Switch Time (Ton, Toff) (Max)
300ns, 300ns
-3db Bandwidth
-
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
5pF, 11pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types