
ADG509AKRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG509AKRZ-REEL7TR-ND - Tape & Reel (TR) ADG509AKRZ-REEL7CT-ND - Cut Tape (CT) ADG509AKRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG509AKRZ-REEL7 |
Description | IC SWITCH SP4T X 2 450OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 450Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG509AKRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 22.5Ohm | |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±10.8V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,97000 Kč | 211,97 Kč |
| 10 | 144,00300 Kč | 1 440,03 Kč |
| 25 | 126,28320 Kč | 3 157,08 Kč |
| 100 | 106,24150 Kč | 10 624,15 Kč |
| 250 | 97,35624 Kč | 24 339,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 97,35625 Kč | 97 356,25 Kč |
| Unit Price without VAT: | 211,97000 Kč |
|---|---|
| Unit Price with VAT: | 256,48370 Kč |




