
MC74VHC4066DR2G | |
|---|---|
DigiKey Part Number | MC74VHC4066DR2GOSTR-ND - Tape & Reel (TR) MC74VHC4066DR2GOSCT-ND - Cut Tape (CT) MC74VHC4066DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC4066DR2G |
Description | IC SWITCH SPST-NOX4 70OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC4066DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 160MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,27416 Kč | 10 685,40 Kč |
| 5 000 | 4,15258 Kč | 20 762,90 Kč |
| 7 500 | 4,09170 Kč | 30 687,75 Kč |
| 12 500 | 4,02424 Kč | 50 303,00 Kč |
| 17 500 | 3,98484 Kč | 69 734,70 Kč |
| 25 000 | 3,94693 Kč | 98 673,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,82000 Kč | 68,20 Kč |
| 25 | 6,08760 Kč | 152,19 Kč |
| 100 | 5,28360 Kč | 528,36 Kč |
| 250 | 4,89876 Kč | 1 224,69 Kč |
| 500 | 4,66678 Kč | 2 333,39 Kč |
| 1 000 | 4,49923 Kč | 4 499,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 6,74100 Kč | 67,41 Kč |
| 25 | 6,01720 Kč | 150,43 Kč |
| 100 | 5,22230 Kč | 522,23 Kč |
| 250 | 4,84196 Kč | 1 210,49 Kč |
| 500 | 4,61270 Kč | 2 306,35 Kč |
| 1 000 | 4,44707 Kč | 4 447,07 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |

