DG509BEY-T1-E3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2 903
Unit Price: 179,56000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 341
Unit Price: 179,56000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 366
Unit Price: 335,33000 Kč
Datasheet
2 Circuit IC Switch 4:1 380Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG509BEY-T1-E3

DigiKey Part Number
DG509BEY-T1-E3TR-ND - Tape & Reel (TR)
DG509BEY-T1-E3CT-ND - Cut Tape (CT)
DG509BEY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG509BEY-T1-E3
Description
IC SWITCH SP4T X 2 380OHM 16SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 380Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG509BEY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
380Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
12V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
250ns, 240ns
-3db Bandwidth
250MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 8pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-88dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,36000 Kč51,36 Kč
1038,20600 Kč382,06 Kč
2534,90080 Kč872,52 Kč
10031,26350 Kč3 126,35 Kč
25029,52980 Kč7 382,45 Kč
50028,48486 Kč14 242,43 Kč
1 00027,62455 Kč27 624,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,71658 Kč66 791,45 Kč
5 00026,16928 Kč130 846,40 Kč
7 50025,89526 Kč194 214,45 Kč
Manufacturers Standard Package
Unit Price without VAT:51,36000 Kč
Unit Price with VAT:62,14560 Kč