
DG509ADY+ | |
|---|---|
DigiKey Part Number | DG509ADY+-ND |
Manufacturer | |
Manufacturer Product Number | DG509ADY+ |
Description | IC SWITCH SP4T X 2 450OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 450Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG509ADY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 27Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1µs | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,40000 Kč | 391,40 Kč |
| 10 | 311,29500 Kč | 3 112,95 Kč |
| 50 | 279,26080 Kč | 13 963,04 Kč |
| 100 | 269,34130 Kč | 26 934,13 Kč |
| 250 | 258,86672 Kč | 64 716,68 Kč |
| 500 | 252,55512 Kč | 126 277,56 Kč |
| Unit Price without VAT: | 391,40000 Kč |
|---|---|
| Unit Price with VAT: | 473,59400 Kč |


