
MPC509AU | |
|---|---|
DigiKey Part Number | MPC509AU-ND |
Manufacturer | |
Manufacturer Product Number | MPC509AU |
Description | IC SWITCH SP4TX2 1.5KOHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 1.5kOhm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MPC509AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.5kOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 200ns, 250ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 500pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,06000 Kč | 330,06 Kč |
| 10 | 261,39900 Kč | 2 613,99 Kč |
| 40 | 236,99150 Kč | 9 479,66 Kč |
| 120 | 223,37733 Kč | 26 805,28 Kč |
| 280 | 215,40089 Kč | 60 312,25 Kč |
| 520 | 210,66394 Kč | 109 545,25 Kč |
| 1 000 | 206,47861 Kč | 206 478,61 Kč |
| Unit Price without VAT: | 330,06000 Kč |
|---|---|
| Unit Price with VAT: | 399,37260 Kč |











