Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG508FBRNZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG508FBRNZ-REEL7TR-ND - Tape & Reel (TR) ADG508FBRNZ-REEL7CT-ND - Cut Tape (CT) ADG508FBRNZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG508FBRNZ-REEL7 |
Description | IC MUX 8:1 270OHM 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 270Ohm (Typ) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG508FBRNZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 270Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 8.1Ohm | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 230ns, 130ns | |
-3db Bandwidth | - | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,38000 Kč | 304,38 Kč |
| 10 | 211,51000 Kč | 2 115,10 Kč |
| 25 | 187,33640 Kč | 4 683,41 Kč |
| 100 | 159,99680 Kč | 15 999,68 Kč |
| 250 | 157,61228 Kč | 39 403,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 157,61188 Kč | 157 611,88 Kč |
| Unit Price without VAT: | 304,38000 Kč |
|---|---|
| Unit Price with VAT: | 368,29980 Kč |














