


HI9P0508-5Z | |
|---|---|
DigiKey Part Number | HI9P0508-5Z-ND |
Manufacturer | |
Manufacturer Product Number | HI9P0508-5Z |
Description | IC MUX 8:1 400OHM 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI9P0508-5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 20Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 250ns, 250ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 30pA (Typ) | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,24000 Kč | 181,24 Kč |
| 10 | 140,71900 Kč | 1 407,19 Kč |
| 25 | 130,58560 Kč | 3 264,64 Kč |
| 100 | 119,44190 Kč | 11 944,19 Kč |
| 480 | 111,09971 Kč | 53 327,86 Kč |
| 960 | 108,43316 Kč | 104 095,83 Kč |
| 1 440 | 107,09860 Kč | 154 221,98 Kč |
| Unit Price without VAT: | 181,24000 Kč |
|---|---|
| Unit Price with VAT: | 219,30040 Kč |

