PCM2906CDB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCM2906CDB
28-SSOP

ADS8509IBDB

DigiKey Part Number
296-18084-5-ND
Manufacturer
Manufacturer Product Number
ADS8509IBDB
Description
IC ADC 16BIT SAR 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8509IBDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1758,43000 Kč758,43 Kč
10616,53300 Kč6 165,33 Kč
50559,72380 Kč27 986,19 Kč
100542,13850 Kč54 213,85 Kč
250523,57580 Kč130 893,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:758,43000 Kč
Unit Price with VAT:917,70030 Kč