


AD8801ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8801ARZ-REELTR-ND - Tape & Reel (TR) AD8801ARZ-REELCT-ND - Cut Tape (CT) AD8801ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8801ARZ-REEL |
Description | IC DAC 8BIT V-OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8801ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 600ns (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.25 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,23000 Kč | 265,23 Kč |
| 10 | 182,67200 Kč | 1 826,72 Kč |
| 25 | 161,17560 Kč | 4 029,39 Kč |
| 100 | 136,87550 Kč | 13 687,55 Kč |
| 250 | 131,29980 Kč | 32 824,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 131,29938 Kč | 328 248,45 Kč |
| Unit Price without VAT: | 265,23000 Kč |
|---|---|
| Unit Price with VAT: | 320,92830 Kč |









