Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG3304BCPZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG3304BCPZ-REELTR-ND - Tape & Reel (TR) 505-ADG3304BCPZ-REELCT-ND - Cut Tape (CT) 505-ADG3304BCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3304BCPZ-REEL |
Description | IC XLTR VL BIDIR 20-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG3304BCPZ-REEL Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Analog Devices Inc. | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 50Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-WFQFN Exposed Pad, CSP |
Number of Circuits 1 | Supplier Device Package 20-LFCSP (4x4) |
Channels per Circuit 4 | Base Product Number |
Voltage - VCCA 1.15 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3304BCPZ-REEL7 | Analog Devices Inc. | 31 | 505-ADG3304BCPZ-REEL7CT-ND | 2,96000 Kč | Parametric Equivalent |
| FXL4T245BQX | onsemi | 61 | FXL4T245BQXCT-ND | 0,99000 Kč | Similar |
| FXL4TD245BQX | onsemi | 28 711 | FXL4TD245BQXCT-ND | 0,48000 Kč | Similar |
| FXMAR2104UMX | onsemi | 83 871 | FXMAR2104UMXCT-ND | 0,44000 Kč | Similar |
| MAX14611ETD+T | Analog Devices Inc./Maxim Integrated | 4 800 | MAX14611ETD+TCT-ND | 4,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,16000 Kč | 72,16 Kč |
| 10 | 54,34900 Kč | 543,49 Kč |
| 25 | 49,86120 Kč | 1 246,53 Kč |
| 100 | 44,94150 Kč | 4 494,15 Kč |
| 250 | 43,39612 Kč | 10 849,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,04477 Kč | 190 223,85 Kč |
| Unit Price without VAT: | 72,16000 Kč |
|---|---|
| Unit Price with VAT: | 87,31360 Kč |














