16 LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1433YCPZ-REEL7

DigiKey Part Number
ADG1433YCPZ-REEL7TR-ND - Tape & Reel (TR)
ADG1433YCPZ-REEL7CT-ND - Cut Tape (CT)
ADG1433YCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1433YCPZ-REEL7
Description
IC SWITCH SPDTX3 4.7OHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 4.7Ohm 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1433YCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
4.7Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
170ns, 75ns
-3db Bandwidth
200MHz
Charge Injection
-50pC
Channel Capacitance (CS(off), CD(off))
12pF, 22pF
Current - Leakage (IS(off)) (Max)
300pA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,59000 Kč190,59 Kč
10128,64600 Kč1 286,46 Kč
25112,51520 Kč2 812,88 Kč
10094,27660 Kč9 427,66 Kč
25085,32136 Kč21 330,34 Kč
50084,62188 Kč42 310,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50084,62187 Kč126 932,81 Kč
Manufacturers Standard Package
Unit Price without VAT:190,59000 Kč
Unit Price with VAT:230,61390 Kč