
ADF7021-NBCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADF7021-NBCPZ-RL7TR-ND - Tape & Reel (TR) ADF7021-NBCPZ-RL7CT-ND - Cut Tape (CT) ADF7021-NBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF7021-NBCPZ-RL7 |
Description | IC RF TXRX ISM<1GHZ 48LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 80MHz ~ 650MHz, 842MHz ~ 916MHz 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7021-NBCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK | |
Frequency | ||
Data Rate (Max) | 24kbps | |
Power - Output | 13dBm | |
Sensitivity | -130dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 17.5mA ~ 26.4mA | |
Current - Transmitting | 13.5mA ~ 32.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 10 | 139,28000 Kč | 1 392,80 Kč |
| 25 | 131,85080 Kč | 3 296,27 Kč |
| 100 | 121,65190 Kč | 12 165,19 Kč |
| 250 | 115,54360 Kč | 28 885,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 108,82732 Kč | 81 620,49 Kč |
| 1 500 | 104,90671 Kč | 157 360,07 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |













