



0428786216 | |
|---|---|
DigiKey Part Number | WM14567-ND |
Manufacturer | |
Manufacturer Product Number | 0428786216 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0428786216 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 216564-1 | TE Connectivity AMP Connectors | 3 259 | A144148CT-ND | 37,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,79300 Kč | 267,93 Kč |
| 25 | 25,10520 Kč | 627,63 Kč |
| 50 | 23,90420 Kč | 1 195,21 Kč |
| 100 | 22,76390 Kč | 2 276,39 Kč |
| 300 | 21,06380 Kč | 6 319,14 Kč |
| 500 | 20,31766 Kč | 10 158,83 Kč |
| 1 000 | 19,34777 Kč | 19 347,77 Kč |
| 2 500 | 18,13673 Kč | 45 341,82 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


