



216564-1 | |
|---|---|
DigiKey Part Number | A144148TR-ND - Tape & Reel (TR) A144148CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 216564-1 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 216564-1 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 47.2µin (1.20µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation Vertical | Operating Temperature -40°C ~ 70°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 31,88800 Kč | 318,88 Kč |
| 25 | 29,89840 Kč | 747,46 Kč |
| 50 | 28,46360 Kč | 1 423,18 Kč |
| 100 | 27,10590 Kč | 2 710,59 Kč |
| 250 | 25,40700 Kč | 6 351,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 24,33450 Kč | 17 034,15 Kč |
| 1 400 | 23,17344 Kč | 32 442,82 Kč |
| 2 100 | 22,52007 Kč | 47 292,15 Kč |
| 3 500 | 21,72351 Kč | 76 032,29 Kč |
| 4 900 | 21,21426 Kč | 103 949,87 Kč |
| 7 000 | 20,68764 Kč | 144 813,48 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |


