ADF7021D - Transceiver 80MHz ~ 650MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADF7021DBZ5

DigiKey Part Number
EVAL-ADF7021DBZ5-ND
Manufacturer
Manufacturer Product Number
EVAL-ADF7021DBZ5
Description
BOARD EVAL ADF7021
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADF7021D - Transceiver 80MHz ~ 650MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver, FSK
Frequency
80MHz ~ 650MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADF7021D
Note
-
RF Type
-
RF Frequency
80MHz ~ 650MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 841,10000 Kč1 841,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 841,10000 Kč
Unit Price with VAT:2 227,73100 Kč