Bilateral, FET Switches 1 x 1:1 SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7S66F,LF

DigiKey Part Number
TC7S66FLFTR-ND - Tape & Reel (TR)
TC7S66FLFCT-ND - Cut Tape (CT)
TC7S66FLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7S66F,LF
Description
IC BILATERAL SWITCH 1 X 1:1 SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bilateral, FET Switches 1 x 1:1 SMV
Datasheet
 Datasheet
EDA/CAD Models
TC7S66F,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bilateral, FET Switches
Circuit
1 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,31000 Kč23,10 Kč
252,03280 Kč50,82 Kč
1001,72390 Kč172,39 Kč
2501,57736 Kč394,34 Kč
5001,48834 Kč744,17 Kč
1 0001,41548 Kč1 415,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32525 Kč3 975,75 Kč
6 0001,28109 Kč7 686,54 Kč
9 0001,25899 Kč11 330,91 Kč
15 0001,23450 Kč18 517,50 Kč
21 0001,22018 Kč25 623,78 Kč
30 0001,20642 Kč36 192,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč