
ADCLK914BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADCLK914BCPZ-R7TR-ND - Tape & Reel (TR) 505-ADCLK914BCPZ-R7CT-ND - Cut Tape (CT) 505-ADCLK914BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCLK914BCPZ-R7 |
Description | IC CLK BUFFER 1:1 7.5GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK914BCPZ-R7 Models |
Category | Input CML, CMOS, LVDS, LVPECL, LVTTL |
Manufacturer Analog Devices Inc. | Output HVDS |
Series | Frequency - Max 7.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.97V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Buffer/Driver, Data | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, CSP |
Ratio - Input:Output 1:1 | Supplier Device Package 16-LFCSP-VQ (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCLK914BCPZ-WP | Analog Devices Inc. | 3 | ADCLK914BCPZ-WP-ND | 450,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,06000 Kč | 450,06 Kč |
| 10 | 359,69500 Kč | 3 596,95 Kč |
| 25 | 337,08320 Kč | 8 427,08 Kč |
| 100 | 313,66460 Kč | 31 366,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 284,45901 Kč | 426 688,51 Kč |
| Unit Price without VAT: | 450,06000 Kč |
|---|---|
| Unit Price with VAT: | 544,57260 Kč |







