Parametric Equivalent
Parametric Equivalent

ADCLK914BCPZ-R2 | |
|---|---|
DigiKey Part Number | ADCLK914BCPZ-R2TR-ND - Tape & Reel (TR) ADCLK914BCPZ-R2CT-ND - Cut Tape (CT) ADCLK914BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCLK914BCPZ-R2 |
Description | IC CLK BUFFER 1:1 7.5GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK914BCPZ-R2 Models |
Category | Input CML, CMOS, LVDS, LVPECL, LVTTL |
Manufacturer Analog Devices Inc. | Output HVDS |
Series | Frequency - Max 7.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.97V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Buffer/Driver, Data | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, CSP |
Ratio - Input:Output 1:1 | Supplier Device Package 16-LFCSP-VQ (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCLK914BCPZ-R7 | Analog Devices Inc. | 627 | 505-ADCLK914BCPZ-R7CT-ND | 138,33000 Kč | Parametric Equivalent |
| ADCLK914BCPZ-WP | Analog Devices Inc. | 3 | ADCLK914BCPZ-WP-ND | 138,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,39000 Kč | 482,39 Kč |
| 10 | 386,24400 Kč | 3 862,44 Kč |
| 25 | 362,23520 Kč | 9 055,88 Kč |
| 100 | 338,23450 Kč | 33 823,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 323,28112 Kč | 80 820,28 Kč |
| 500 | 315,70306 Kč | 157 851,53 Kč |
| Unit Price without VAT: | 482,39000 Kč |
|---|---|
| Unit Price with VAT: | 583,69190 Kč |





