Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCLK914BCPZ-R7

DigiKey Part Number
505-ADCLK914BCPZ-R7TR-ND - Tape & Reel (TR)
505-ADCLK914BCPZ-R7CT-ND - Cut Tape (CT)
505-ADCLK914BCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCLK914BCPZ-R7
Description
IC CLK BUFFER 1:1 7.5GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADCLK914BCPZ-R7 Models
Product Attributes
Filter Similar Products
Category
Input
CML, CMOS, LVDS, LVPECL, LVTTL
Manufacturer
Analog Devices Inc.
Output
HVDS
Series
Frequency - Max
7.5 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.97V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Buffer/Driver, Data
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad, CSP
Ratio - Input:Output
1:1
Supplier Device Package
16-LFCSP-VQ (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADCLK914BCPZ-WPAnalog Devices Inc.3ADCLK914BCPZ-WP-ND450,06000 KčParametric Equivalent
In-Stock: 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1450,06000 Kč450,06 Kč
10359,69500 Kč3 596,95 Kč
25337,08320 Kč8 427,08 Kč
100313,66460 Kč31 366,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500284,45901 Kč426 688,51 Kč
Manufacturers Standard Package
Unit Price without VAT:450,06000 Kč
Unit Price with VAT:544,57260 Kč