


AD5686RACPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5686RACPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5686RACPZ-RL7CT-ND - Cut Tape (CT) 505-AD5686RACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5686RACPZ-RL7 |
Description | IC DAC 16BIT 16-LFCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5686RACPZ-RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±2, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 4 | Package / Case 16-WFQFN Exposed Pad, CSP |
Settling Time 8µs | Supplier Device Package 16-LFCSP (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,52000 Kč | 490,52 Kč |
| 10 | 393,08400 Kč | 3 930,84 Kč |
| 25 | 368,76680 Kč | 9 219,17 Kč |
| 100 | 348,12630 Kč | 34 812,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 312,11910 Kč | 468 178,65 Kč |
| Unit Price without VAT: | 490,52000 Kč |
|---|---|
| Unit Price with VAT: | 593,52920 Kč |










