Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCLK914BCPZ-WP

DigiKey Part Number
ADCLK914BCPZ-WP-ND
Manufacturer
Manufacturer Product Number
ADCLK914BCPZ-WP
Description
IC CLK BUFFER 1:1 7.5GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADCLK914BCPZ-WP Models
Product Attributes
Filter Similar Products
Category
Input
CML, CMOS, LVDS, LVPECL, LVTTL
Manufacturer
Analog Devices Inc.
Output
HVDS
Series
Frequency - Max
7.5 GHz
Packaging
Tray
Voltage - Supply
2.97V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Buffer/Driver, Data
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad, CSP
Ratio - Input:Output
1:1
Supplier Device Package
16-LFCSP-VQ (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADCLK914BCPZ-R7Analog Devices Inc.627505-ADCLK914BCPZ-R7CT-ND450,06000 KčParametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1450,06000 Kč450,06 Kč
10359,69500 Kč3 596,95 Kč
50323,46040 Kč16 173,02 Kč
100312,24850 Kč31 224,85 Kč
250300,40680 Kč75 101,70 Kč
500293,27212 Kč146 636,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:450,06000 Kč
Unit Price with VAT:544,57260 Kč