


AD9739BBCZ | |
|---|---|
DigiKey Part Number | AD9739BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9739BBCZ |
Description | IC DAC 14BIT 160-CSPBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9739BBCZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 1.7V ~ 1.9V, 3.1V ~ 3.5V |
Packaging Tray | Voltage - Supply, Digital 1.7V ~ 1.9V, 3.1V ~ 3.5V |
Part Status Active | INL/DNL (LSB) ±1.3, ±0.8 |
Number of Bits 14 | Architecture Quad-Switch |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 13ns (Typ) | Package / Case 160-LFBGA, CSPBGA |
Output Type Current - Unbuffered | Supplier Device Package 160-CSPBGA (12x12) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 607,15000 Kč | 2 607,15 Kč |
| 16 | 2 138,69250 Kč | 34 219,08 Kč |
| 32 | 2 068,36375 Kč | 66 187,64 Kč |
| 104 | 1 976,15087 Kč | 205 519,69 Kč |
| Unit Price without VAT: | 2 607,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 154,65150 Kč |



