


ADF4350BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADF4350BCPZ-RL7TR-ND - Tape & Reel (TR) ADF4350BCPZ-RL7CT-ND - Cut Tape (CT) ADF4350BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4350BCPZ-RL7 |
Description | IC FANOUT DIST 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) IC 4.4GHz 1 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4350BCPZ-RL7 Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Analog Devices Inc. | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 4.4GHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 32-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 32-LFCSP-WQ (5x5) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,73000 Kč | 412,73 Kč |
| 10 | 328,87000 Kč | 3 288,70 Kč |
| 25 | 307,91880 Kč | 7 697,97 Kč |
| 100 | 285,26570 Kč | 28 526,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 259,13307 Kč | 388 699,60 Kč |
| Unit Price without VAT: | 412,73000 Kč |
|---|---|
| Unit Price with VAT: | 499,40330 Kč |











