


ADA4898-1YRDZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4898-1YRDZ-R7TR-ND - Tape & Reel (TR) 505-ADA4898-1YRDZ-R7CT-ND - Cut Tape (CT) 505-ADA4898-1YRDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4898-1YRDZ-R7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4898-1YRDZ-R7 Models |
Category | Current - Supply 7.9mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 33 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 55V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
-3db Bandwidth 65 MHz | Supplier Device Package 8-SOIC-EP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 20 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 121,68300 Kč | 1 216,83 Kč |
| 25 | 112,69200 Kč | 2 817,30 Kč |
| 100 | 102,80620 Kč | 10 280,62 Kč |
| 250 | 99,91520 Kč | 24 978,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,92014 Kč | 92 920,14 Kč |
| 2 000 | 90,99620 Kč | 181 992,40 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |









