


ADP1621ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1621ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADP1621ARMZ-R7CT-ND - Cut Tape (CT) 505-ADP1621ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1621ARMZ-R7 |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1621ARMZ-R7 Models |
Category | Frequency - Switching 100kHz ~ 1.5MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 97% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter, SEPIC | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.9V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 82,12300 Kč | 821,23 Kč |
| 25 | 75,70200 Kč | 1 892,55 Kč |
| 100 | 68,64460 Kč | 6 864,46 Kč |
| 250 | 65,53896 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,58356 Kč | 61 583,56 Kč |
| 2 000 | 60,21019 Kč | 120 420,38 Kč |
| 3 000 | 59,52219 Kč | 178 566,57 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |








