
ADP1621-EVALZ | |
|---|---|
DigiKey Part Number | ADP1621-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1621-EVALZ |
Description | EVAL BOARD FOR ADP1621 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1621 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Analog Devices Inc. | Voltage - Input 3V ~ 3.6V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 600kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ADP1621 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 060,74000 Kč | 2 060,74 Kč |
| Unit Price without VAT: | 2 060,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 493,49540 Kč |


